

V430ZA05P | |
|---|---|
DigiKey Part Number | F3774-ND |
Manufacturer | |
Manufacturer Product Number | V430ZA05P |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 7,71900 Kč | 77,19 Kč |
| 25 | 6,90760 Kč | 172,69 Kč |
| 100 | 6,02130 Kč | 602,13 Kč |
| 250 | 5,59848 Kč | 1 399,62 Kč |
| 500 | 5,34340 Kč | 2 671,70 Kč |
| 1 500 | 5,02853 Kč | 7 542,80 Kč |
| 3 000 | 4,87436 Kč | 14 623,08 Kč |
| 6 000 | 4,74744 Kč | 28 484,64 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

