DA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DA SERIES
Building Automation – Protect/Sense/Control

V421DA40

DigiKey Part Number
F5404-ND
Manufacturer
Manufacturer Product Number
V421DA40
Description
VARISTOR 680V 40KA ENCASED DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
V421DA40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
40 kA
Energy
600J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Encased Disc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1665,39000 Kč665,39 Kč
12533,68750 Kč6 404,25 Kč
36499,00194 Kč17 964,07 Kč
108473,51778 Kč51 139,92 Kč
252458,90337 Kč115 643,65 Kč
Manufacturers Standard Package
Unit Price without VAT:665,39000 Kč
Unit Price with VAT:805,12190 Kč