


V39ZT1P | |
|---|---|
DigiKey Part Number | F5607TR-ND - Tape & Reel (TR) F5607CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V39ZT1P |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,07360 Kč | 407,36 Kč |
| 250 | 3,76284 Kč | 940,71 Kč |
| 500 | 3,57554 Kč | 1 787,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,90507 Kč | 2 905,07 Kč |
| 2 000 | 2,79725 Kč | 5 594,50 Kč |
| 3 000 | 2,74332 Kč | 8 229,96 Kč |
| 5 000 | 2,68354 Kč | 13 417,70 Kč |
| 7 000 | 2,64857 Kč | 18 539,99 Kč |
| 10 000 | 2,61497 Kč | 26 149,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

