39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
LA, LC, LS, LT, LU, ZA  Series, 10mm
Building Automation – Protect/Sense/Control

V39ZS3P

DigiKey Part Number
18-V39ZS3PTR-ND - Tape & Reel (TR)
18-V39ZS3PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V39ZS3P
Description
VARISTOR 39V 500A DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
500 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
3100 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,18100 Kč71,81 Kč
256,40840 Kč160,21 Kč
1005,56030 Kč556,03 Kč
2505,15544 Kč1 288,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,16978 Kč2 084,89 Kč
1 0003,99907 Kč3 999,07 Kč
1 5003,91347 Kč5 870,20 Kč
2 5003,81861 Kč9 546,52 Kč
3 5003,76320 Kč13 171,20 Kč
5 0003,70993 Kč18 549,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč