39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V39ZS1P

DigiKey Part Number
18-V39ZS1PTR-ND - Tape & Reel (TR)
18-V39ZS1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V39ZS1P
Description
VARISTOR 39V 250A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
1350 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,31200 Kč53,12 Kč
254,72040 Kč118,01 Kč
1004,07360 Kč407,36 Kč
2503,76284 Kč940,71 Kč
5003,57554 Kč1 787,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,90507 Kč2 905,07 Kč
2 0002,79725 Kč5 594,50 Kč
3 0002,74332 Kč8 229,96 Kč
5 0002,68354 Kč13 417,70 Kč
7 0002,64857 Kč18 539,99 Kč
10 0002,61497 Kč26 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč