

V39ZA05P | |
|---|---|
DigiKey Part Number | F1957-ND |
Manufacturer | |
Manufacturer Product Number | V39ZA05P |
Description | VARISTOR 39V 100A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 675 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,35300 Kč | 43,53 Kč |
| 25 | 3,87440 Kč | 96,86 Kč |
| 100 | 3,33700 Kč | 333,70 Kč |
| 250 | 3,08200 Kč | 770,50 Kč |
| 500 | 2,92828 Kč | 1 464,14 Kč |
| 1 500 | 2,73789 Kč | 4 106,84 Kč |
| 3 000 | 2,64472 Kč | 7 934,16 Kč |
| 6 000 | 2,56803 Kč | 15 408,18 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |



