

V385LA20AP | |
|---|---|
DigiKey Part Number | F1955-ND |
Manufacturer | |
Manufacturer Product Number | V385LA20AP |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 7,24900 Kč | 72,49 Kč |
| 25 | 6,48240 Kč | 162,06 Kč |
| 100 | 5,64490 Kč | 564,49 Kč |
| 250 | 5,24500 Kč | 1 311,25 Kč |
| 600 | 4,94782 Kč | 2 968,69 Kč |
| 1 200 | 4,75896 Kč | 5 710,75 Kč |
| 3 000 | 4,55969 Kč | 13 679,07 Kč |
| 5 400 | 4,45631 Kč | 24 064,07 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |

