


V33ZT70P | |
|---|---|
DigiKey Part Number | 18-V33ZT70PTR-ND - Tape & Reel (TR) 18-V33ZT70PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZT70P |
Description | VARISTOR 33V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 150J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13000 pF @ 1 MHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 27 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 33 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 100 | 11,87230 Kč | 1 187,23 Kč |
| 250 | 11,09872 Kč | 2 774,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,02788 Kč | 4 513,94 Kč |
| 1 000 | 8,70241 Kč | 8 702,41 Kč |
| 1 500 | 8,53919 Kč | 12 808,78 Kč |
| 2 500 | 8,35855 Kč | 20 896,37 Kč |
| 3 500 | 8,25299 Kč | 28 885,47 Kč |
| 5 000 | 8,18397 Kč | 40 919,85 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

