


V321BA60 | |
|---|---|
DigiKey Part Number | F4093-ND |
Manufacturer | |
Manufacturer Product Number | V321BA60 |
Description | VARISTOR 510V 50KA ENCASED DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 50 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V321BA60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 50 kA | |
Energy | 1100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 724,49000 Kč | 2 724,49 Kč |
| 16 | 2 239,73875 Kč | 35 835,82 Kč |
| 32 | 2 173,33906 Kč | 69 546,85 Kč |
| Unit Price without VAT: | 2 724,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 296,63290 Kč |


