

V320LC10P | |
|---|---|
DigiKey Part Number | V320LC10P-ND |
Manufacturer | |
Manufacturer Product Number | V320LC10P |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 48J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,54372 Kč | 17 718,60 Kč |
| Unit Price without VAT: | 3,54372 Kč |
|---|---|
| Unit Price with VAT: | 4,28790 Kč |




