


V320LA10CP | |
|---|---|
DigiKey Part Number | V320LA10CP-ND |
Manufacturer | |
Manufacturer Product Number | V320LA10CP |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 558 V | |
Current - Surge | 3.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 20 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| 250 | 9,49528 Kč | 2 373,82 Kč |
| 700 | 8,93014 Kč | 6 251,10 Kč |
| 1 400 | 8,63213 Kč | 12 084,98 Kč |
| 2 800 | 8,38683 Kč | 23 483,12 Kč |
| 5 600 | 8,24959 Kč | 46 197,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

