

V30MLA0805LNH | |
---|---|
DigiKey Part Number | F3735TR-ND - Tape & Reel (TR) F3735CT-ND - Cut Tape (CT) F3735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA0805LNH |
Description | VARISTOR 41.5V 30A 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Typ) | 41.5 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
10 | 5,72800 Kč | 57,28 Kč |
25 | 5,09920 Kč | 127,48 Kč |
100 | 4,40970 Kč | 440,97 Kč |
250 | 4,07936 Kč | 1 019,84 Kč |
500 | 3,88104 Kč | 1 940,52 Kč |
1 000 | 3,71774 Kč | 3 717,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,19074 Kč | 7 976,85 Kč |
5 000 | 3,09717 Kč | 15 485,85 Kč |
7 500 | 3,05032 Kč | 22 877,40 Kč |
12 500 | 3,03076 Kč | 37 884,50 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |