


V300LS10P | |
|---|---|
DigiKey Part Number | F12142TR-ND - Tape & Reel (TR) F12142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LS10P |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 405 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 46J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 25 | 2,74480 Kč | 68,62 Kč |
| 100 | 2,34080 Kč | 234,08 Kč |
| 250 | 2,14964 Kč | 537,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83092 Kč | 915,46 Kč |
| 1 000 | 1,74547 Kč | 1 745,47 Kč |
| 1 500 | 1,70253 Kč | 2 553,80 Kč |
| 2 500 | 1,65504 Kč | 4 137,60 Kč |
| 3 500 | 1,62729 Kč | 5 695,51 Kč |
| 5 000 | 1,60060 Kč | 8 003,00 Kč |
| 12 500 | 1,54312 Kč | 19 289,00 Kč |
| 25 000 | 1,53402 Kč | 38 350,50 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


