V3.5MLA0805NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 3,34196 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
5.35 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.35 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V3.5MLA0805NT

DigiKey Part Number
18-V3.5MLA0805NTTR-ND - Tape & Reel (TR)
18-V3.5MLA0805NTCT-ND - Cut Tape (CT)
18-V3.5MLA0805NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3.5MLA0805NT
Description
VARISTOR 5.35V 120A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.35 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.5 V
Maximum DC Volts
3.5 V
Varistor Voltage (Min)
3.7 V
Varistor Voltage (Typ)
5.35 V
Varistor Voltage (Max)
7 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
1760 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,65280 Kč141,32 Kč
1004,88830 Kč488,83 Kč
2504,52548 Kč1 131,37 Kč
5004,30668 Kč2 153,34 Kč
1 0004,12632 Kč4 126,32 Kč
2 5003,93612 Kč9 840,30 Kč
5 0003,89059 Kč19 452,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,17857 Kč31 785,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč