


V3.5MLA0603NT | |
|---|---|
DigiKey Part Number | 18-V3.5MLA0603NTTR-ND - Tape & Reel (TR) 18-V3.5MLA0603NTCT-ND - Cut Tape (CT) 18-V3.5MLA0603NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0603NT |
Description | VARISTOR 5.35V 30A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 100 | 4,67630 Kč | 467,63 Kč |
| 250 | 4,32728 Kč | 1 081,82 Kč |
| 500 | 4,11686 Kč | 2 058,43 Kč |
| 1 000 | 3,94321 Kč | 3 943,21 Kč |
| 2 500 | 3,75998 Kč | 9 399,95 Kč |
| 5 000 | 3,71068 Kč | 18 553,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,03159 Kč | 30 315,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


