

V275SM7 | |
---|---|
DigiKey Part Number | F3550TR-ND - Tape & Reel (TR) F3550CT-ND - Cut Tape (CT) F3550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V275SM7 |
Description | VARISTOR 431V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 431 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | V275SM7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 431 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,12000 Kč | 38,12 Kč |
10 | 27,95400 Kč | 279,54 Kč |
25 | 25,43760 Kč | 635,94 Kč |
100 | 22,66720 Kč | 2 266,72 Kč |
250 | 21,34660 Kč | 5 336,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 18,32867 Kč | 10 997,20 Kč |
1 200 | 17,76817 Kč | 21 321,80 Kč |
1 800 | 17,48759 Kč | 31 477,66 Kč |
3 000 | 17,26286 Kč | 51 788,58 Kč |
Unit Price without VAT: | 38,12000 Kč |
---|---|
Unit Price with VAT: | 46,12520 Kč |