


V275LC20AP | |
|---|---|
DigiKey Part Number | F5396-ND |
Manufacturer | |
Manufacturer Product Number | V275LC20AP |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,55080 Kč | 163,77 Kč |
| 100 | 5,70460 Kč | 570,46 Kč |
| 250 | 5,30040 Kč | 1 325,10 Kč |
| 750 | 4,93468 Kč | 3 701,01 Kč |
| 1 500 | 4,75533 Kč | 7 132,99 Kč |
| 3 000 | 4,60785 Kč | 13 823,55 Kč |
| 5 250 | 4,50803 Kč | 23 667,16 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

