


V275LA40CP | |
|---|---|
DigiKey Part Number | F3766-ND |
Manufacturer | |
Manufacturer Product Number | V275LA40CP |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 320J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,67200 Kč | 146,72 Kč |
| 25 | 13,25320 Kč | 331,33 Kč |
| 100 | 11,69120 Kč | 1 169,12 Kč |
| 250 | 10,94768 Kč | 2 736,92 Kč |
| 500 | 10,49932 Kč | 5 249,66 Kč |
| 1 000 | 10,12989 Kč | 10 129,89 Kč |
| 2 500 | 9,73992 Kč | 24 349,80 Kč |
| 5 000 | 9,57775 Kč | 47 888,75 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |









