421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V275LA40BP

DigiKey Part Number
F3037-ND
Manufacturer
Manufacturer Product Number
V275LA40BP
Description
VARISTOR 421V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
421 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
V275LA40BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
389 V
Varistor Voltage (Typ)
421 V
Varistor Voltage (Max)
453 V
Current - Surge
6.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 711
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,65400 Kč116,54 Kč
2510,49080 Kč262,27 Kč
1009,21180 Kč921,18 Kč
2508,60500 Kč2 151,25 Kč
5008,23794 Kč4 118,97 Kč
1 0007,93640 Kč7 936,40 Kč
2 5007,61799 Kč19 044,97 Kč
5 0007,43854 Kč37 192,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč