


V275LA10P | |
|---|---|
DigiKey Part Number | F3014-ND |
Manufacturer | |
Manufacturer Product Number | V275LA10P |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 5,26240 Kč | 131,56 Kč |
| 100 | 4,56360 Kč | 456,36 Kč |
| 250 | 4,22936 Kč | 1 057,34 Kč |
| 500 | 4,02812 Kč | 2 014,06 Kč |
| 1 000 | 3,86204 Kč | 3 862,04 Kč |
| 3 000 | 3,65702 Kč | 10 971,06 Kč |
| 5 000 | 3,58115 Kč | 17 905,75 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


