


V271BA60 | |
|---|---|
DigiKey Part Number | F4092-ND |
Manufacturer | |
Manufacturer Product Number | V271BA60 |
Description | VARISTOR 430V 50KA ENCASED DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 50 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V271BA60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 50 kA | |
Energy | 950J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 959,97000 Kč | 1 959,97 Kč |
| 16 | 1 599,66875 Kč | 25 594,70 Kč |
| 32 | 1 545,57000 Kč | 49 458,24 Kč |
| 104 | 1 474,63346 Kč | 153 361,88 Kč |
| Unit Price without VAT: | 1 959,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 371,56370 Kč |

