


V26MLA1206NH | |
|---|---|
DigiKey Part Number | F2197TR-ND - Tape & Reel (TR) F2197CT-ND - Cut Tape (CT) F2197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA1206NH |
Description | VARISTOR 34V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 150 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 720 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 34 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV20K1206201NIR1 | Bourns Inc. | 3 204 | 118-ZV20K1206201NIR1CT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 25 | 17,63840 Kč | 440,96 Kč |
| 100 | 15,59520 Kč | 1 559,52 Kč |
| 250 | 14,62300 Kč | 3 655,75 Kč |
| 500 | 14,03590 Kč | 7 017,95 Kč |
| 1 000 | 13,55274 Kč | 13 552,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,07401 Kč | 27 685,02 Kč |
| 5 000 | 10,92946 Kč | 54 647,30 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











