240 V 22 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 22 kA Varistor 1 Circuit Through Hole Radial
Building Automation – Protect/Sense/Control

V25S150P

DigiKey Part Number
F3498-ND
Manufacturer
Manufacturer Product Number
V25S150P
Description
VARISTOR 240V 22KA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 V 22 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
22 kA
Series
Energy
300J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3200 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Radial
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 045
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,02000 Kč54,02 Kč
1040,14700 Kč401,47 Kč
2536,68880 Kč917,22 Kč
15032,04520 Kč4 806,78 Kč
30030,78827 Kč9 236,48 Kč
60029,75315 Kč17 851,89 Kč
1 05029,64480 Kč31 127,04 Kč
Manufacturers Standard Package
Unit Price without VAT:54,02000 Kč
Unit Price with VAT:65,36420 Kč