180 V 22 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 22 kA Varistor 1 Circuit Through Hole Radial
Building Automation – Protect/Sense/Control

V25S115P

DigiKey Part Number
F5385-ND
Manufacturer
Manufacturer Product Number
V25S115P
Description
VARISTOR 180V 22KA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 V 22 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
22 kA
Energy
230J
Number of Circuits
1
Capacitance @ Frequency
4500 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 897
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1033,30300 Kč333,03 Kč
2530,41360 Kč760,34 Kč
15026,51207 Kč3 976,81 Kč
30025,45657 Kč7 636,97 Kč
60024,58725 Kč14 752,35 Kč
1 05023,99911 Kč25 199,07 Kč
2 55023,39177 Kč59 649,01 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč