


V240CH8 | |
|---|---|
DigiKey Part Number | F5681TR-ND - Tape & Reel (TR) F5681CT-ND - Cut Tape (CT) F5681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V240CH8 |
Description | VARISTOR 240V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 268 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 212 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 23,65000 Kč | 236,50 Kč |
| 25 | 21,45600 Kč | 536,40 Kč |
| 100 | 19,04110 Kč | 1 904,11 Kč |
| 250 | 17,89068 Kč | 4 472,67 Kč |
| 500 | 17,19662 Kč | 8 598,31 Kč |
| 1 000 | 16,62559 Kč | 16 625,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,50394 Kč | 54 015,76 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

