


V22ZA05P | |
|---|---|
DigiKey Part Number | F3047-ND |
Manufacturer | |
Manufacturer Product Number | V22ZA05P |
Description | VARISTOR 22V 100A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | V22ZA05P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 100 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 3,91520 Kč | 97,88 Kč |
| 100 | 3,37220 Kč | 337,22 Kč |
| 250 | 3,11456 Kč | 778,64 Kč |
| 500 | 2,95920 Kč | 1 479,60 Kč |
| 1 500 | 2,76681 Kč | 4 150,22 Kč |
| 3 000 | 2,67265 Kč | 8 017,95 Kč |
| 6 000 | 2,59515 Kč | 15 570,90 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


