820 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20X510E

DigiKey Part Number
18-V20X510E-ND
Manufacturer
Manufacturer Product Number
V20X510E
Description
VARISTOR 820V 15KA DISC 23MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
15 kA
Energy
650J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,20000 Kč122,00 Kč
2511,00280 Kč275,07 Kč
1509,37073 Kč1 405,61 Kč
3008,92973 Kč2 678,92 Kč
6008,56683 Kč5 140,10 Kč
1 0508,32121 Kč8 737,27 Kč
2 5508,00304 Kč20 407,75 Kč
5 1007,83225 Kč39 944,47 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč