510 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20X320E

DigiKey Part Number
18-V20X320E-ND
Manufacturer
Manufacturer Product Number
V20X320E
Description
VARISTOR 510V 15KA DISC 23MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
15 kA
Energy
546J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,41500 Kč104,15 Kč
259,37360 Kč234,34 Kč
1008,21440 Kč821,44 Kč
4007,43120 Kč2 972,48 Kč
8007,13959 Kč5 711,67 Kč
1 2006,99356 Kč8 392,27 Kč
2 8006,73736 Kč18 864,61 Kč
5 2006,58550 Kč34 244,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč