270 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20X175E

DigiKey Part Number
18-V20X175E-ND
Manufacturer
Manufacturer Product Number
V20X175E
Description
VARISTOR 270V 15KA DISC 23MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
15 kA
Energy
270J
Number of Circuits
1
Capacitance @ Frequency
1700 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,32300 Kč93,23 Kč
258,36560 Kč209,14 Kč
1007,31990 Kč731,99 Kč
2506,81932 Kč1 704,83 Kč
5006,51778 Kč3 258,89 Kč
1 0006,26979 Kč6 269,79 Kč
2 5006,00778 Kč15 019,45 Kč
5 0005,84987 Kč29 249,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč