


V20P25P | |
|---|---|
DigiKey Part Number | V20P25P-ND |
Manufacturer | |
Manufacturer Product Number | V20P25P |
Description | VARISTOR 39V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 8 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,08300 Kč | 120,83 Kč |
| 25 | 10,87880 Kč | 271,97 Kč |
| 100 | 9,56720 Kč | 956,72 Kč |
| 400 | 8,67365 Kč | 3 469,46 Kč |
| 800 | 8,34211 Kč | 6 673,69 Kč |
| 1 200 | 8,17599 Kč | 9 811,19 Kč |
| 2 800 | 7,88428 Kč | 22 075,98 Kč |
| 5 200 | 7,74114 Kč | 40 253,93 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |

