

V20E95P | |
---|---|
DigiKey Part Number | F6904-ND |
Manufacturer | |
Manufacturer Product Number | V20E95P |
Description | VARISTOR 150V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 10 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 8,43600 Kč | 84,36 Kč |
25 | 7,56560 Kč | 189,14 Kč |
100 | 6,60520 Kč | 660,52 Kč |
250 | 6,14652 Kč | 1 536,63 Kč |
500 | 5,87114 Kč | 2 935,57 Kč |
1 000 | 5,64389 Kč | 5 643,89 Kč |
2 500 | 5,40405 Kč | 13 510,12 Kč |
5 000 | 5,25958 Kč | 26 297,90 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |