


V20E625PL1TX2855 | |
|---|---|
DigiKey Part Number | 18-V20E625PL1TX2855TR-ND - Tape & Reel (TR) 18-V20E625PL1TX2855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E625PL1TX2855 |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 400J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E625L2T7 | Rochester Electronics, LLC | 800 | 2156-V20E625L2T7-ND | 16,26729 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 25,98600 Kč | 259,86 Kč |
| 25 | 23,60000 Kč | 590,00 Kč |
| 100 | 20,98060 Kč | 2 098,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,30693 Kč | 6 522,77 Kč |
| 800 | 15,74643 Kč | 12 597,14 Kč |
| 1 200 | 15,46592 Kč | 18 559,10 Kč |
| 2 000 | 15,15496 Kč | 30 309,92 Kč |
| 2 800 | 14,97328 Kč | 41 925,18 Kč |
| 4 000 | 14,96122 Kč | 59 844,88 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

