

V20E320PL4B | |
---|---|
DigiKey Part Number | V20E320PL4B-ND |
Manufacturer | |
Manufacturer Product Number | V20E320PL4B |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
10 | 11,79000 Kč | 117,90 Kč |
25 | 10,62320 Kč | 265,58 Kč |
100 | 9,33600 Kč | 933,60 Kč |
400 | 8,46323 Kč | 3 385,29 Kč |
800 | 8,13880 Kč | 6 511,04 Kč |
1 200 | 7,97616 Kč | 9 571,39 Kč |
2 800 | 7,69096 Kč | 21 534,69 Kč |
5 200 | 7,54827 Kč | 39 251,00 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |