Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E275PL2T1 | |
|---|---|
DigiKey Part Number | 18-V20E275PL2T1TR-ND - Tape & Reel (TR) 18-V20E275PL2T1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E275PL2T1 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,77700 Kč | 127,77 Kč |
| 25 | 11,50160 Kč | 287,54 Kč |
| 100 | 10,10190 Kč | 1 010,19 Kč |
| 250 | 9,43292 Kč | 2 358,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,12740 Kč | 4 063,70 Kč |
| 1 000 | 7,82892 Kč | 7 828,92 Kč |
| 1 500 | 7,67932 Kč | 11 518,98 Kč |
| 2 500 | 7,51376 Kč | 18 784,40 Kč |
| 3 500 | 7,41694 Kč | 25 959,29 Kč |
| 5 000 | 7,33331 Kč | 36 666,55 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |





