V20E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V20E Series
Building Automation – Protect/Sense/Control

V20E20P

DigiKey Part Number
F11291-ND
Manufacturer
Manufacturer Product Number
V20E20P
Description
VARISTOR 33V 8KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
8 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
15000 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 065
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1011,07200 Kč110,72 Kč
259,96080 Kč249,02 Kč
1008,74420 Kč874,42 Kč
2508,16236 Kč2 040,59 Kč
5007,81124 Kč3 905,62 Kč
1 0007,52264 Kč7 522,64 Kč
2 5007,21779 Kč18 044,47 Kč
5 0007,03596 Kč35 179,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč