25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Building Automation – Protect/Sense/Control

V18MLA0402NR

DigiKey Part Number
F2263TR-ND - Tape & Reel (TR)
F2263CT-ND - Cut Tape (CT)
F2263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLA0402NR
Description
VARISTOR 25V 20A 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
28 V
Manufacturer
Littelfuse Inc.
Current - Surge
20 A
Series
Energy
0.05J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
40 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
22 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMLV04V18C040Eaton - Electronics Division10 075283-AMLV04V18C040CT-ND4,20000 KčParametric Equivalent
In-Stock: 17 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,54300 Kč55,43 Kč
254,93040 Kč123,26 Kč
1004,25630 Kč425,63 Kč
2503,93420 Kč983,55 Kč
5003,73932 Kč1 869,66 Kč
1 0003,57932 Kč3 579,32 Kč
2 5003,41024 Kč8 525,60 Kč
5 0003,35405 Kč16 770,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,74024 Kč27 402,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč