27.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Building Automation – Protect/Sense/Control

V18AUMLA2220H

DigiKey Part Number
F3807TR-ND - Tape & Reel (TR)
F3807CT-ND - Cut Tape (CT)
F3807DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18AUMLA2220H
Description
VARISTOR 27.5V 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
23 V
Varistor Voltage (Typ)
27.5 V
Varistor Voltage (Max)
32 V
Energy
25J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1076,09700 Kč760,97 Kč
2570,06600 Kč1 751,65 Kč
10063,42870 Kč6 342,87 Kč
25060,26508 Kč15 066,27 Kč
50058,55460 Kč29 277,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,21561 Kč48 215,61 Kč
2 00047,83870 Kč95 677,40 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč