27.5 V Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V18AUMLA1206NH

DigiKey Part Number
F3803TR-ND - Tape & Reel (TR)
F3803CT-ND - Cut Tape (CT)
F3803DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18AUMLA1206NH
Description
VARISTOR 27.5V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
23 V
Varistor Voltage (Typ)
27.5 V
Varistor Voltage (Max)
32 V
Energy
1.5J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,18900 Kč161,89 Kč
2514,60640 Kč365,16 Kč
10012,87390 Kč1 287,39 Kč
25012,04612 Kč3 011,53 Kč
50011,54722 Kč5 773,61 Kč
1 00011,13629 Kč11 136,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,08718 Kč22 717,95 Kč
5 0008,91890 Kč44 594,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč