


V16MLA0603NH | |
|---|---|
DigiKey Part Number | F3817TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V16MLA0603NH |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Energy | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19245 Kč | 7 981,12 Kč |
| Unit Price without VAT: | 3,19245 Kč |
|---|---|
| Unit Price with VAT: | 3,86286 Kč |

