
V16AUMLA2220NS | |
|---|---|
DigiKey Part Number | F12126TR-ND - Tape & Reel (TR) F12126CT-ND - Cut Tape (CT) F12126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V16AUMLA2220NS |
Description | VARISTOR 24V 10A 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 V 10 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 10 A | |
Energy | 50J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 39,25800 Kč | 981,45 Kč |
| 100 | 35,20310 Kč | 3 520,31 Kč |
| 250 | 33,27092 Kč | 8 317,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,25960 Kč | 13 629,80 Kč |
| 1 000 | 26,44551 Kč | 26 445,51 Kč |
| 1 500 | 26,03794 Kč | 39 056,91 Kč |
| 2 500 | 25,79865 Kč | 64 496,62 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

