24 V 10 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V16AUMLA2220NS

DigiKey Part Number
F12126TR-ND - Tape & Reel (TR)
F12126CT-ND - Cut Tape (CT)
F12126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V16AUMLA2220NS
Description
VARISTOR 24V 10A 2220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 V 10 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.4 V
Current - Surge
10 A
Energy
50J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1042,94100 Kč429,41 Kč
2539,25800 Kč981,45 Kč
10035,20310 Kč3 520,31 Kč
25033,27092 Kč8 317,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,25960 Kč13 629,80 Kč
1 00026,44551 Kč26 445,51 Kč
1 50026,03794 Kč39 056,91 Kč
2 50025,79865 Kč64 496,62 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč