


V150LC20CP | |
|---|---|
DigiKey Part Number | V150LC20CP-ND |
Manufacturer | |
Manufacturer Product Number | V150LC20CP |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,37123 Kč | 20 742,46 Kč |
| Unit Price without VAT: | 10,37123 Kč |
|---|---|
| Unit Price with VAT: | 12,54919 Kč |


