


V150LA2P | |
|---|---|
DigiKey Part Number | F3005-ND |
Manufacturer | |
Manufacturer Product Number | V150LA2P |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45840 Kč | 345,84 Kč |
| 250 | 3,19504 Kč | 798,76 Kč |
| 500 | 3,03590 Kč | 1 517,95 Kč |
| 1 500 | 2,83949 Kč | 4 259,23 Kč |
| 3 000 | 2,74332 Kč | 8 229,96 Kč |
| 6 000 | 2,66416 Kč | 15 984,96 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


