
V14X275E | |
|---|---|
DigiKey Part Number | 18-V14X275E-ND |
Manufacturer | |
Manufacturer Product Number | V14X275E |
Description | VARISTOR 430V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,39080 Kč | 209,77 Kč |
| 100 | 7,33880 Kč | 733,88 Kč |
| 250 | 6,83696 Kč | 1 709,24 Kč |
| 600 | 6,46458 Kč | 3 878,75 Kč |
| 1 200 | 6,22836 Kč | 7 474,03 Kč |
| 3 000 | 5,97890 Kč | 17 936,70 Kč |
| 5 400 | 5,84950 Kč | 31 587,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

