

V14H385P | |
|---|---|
DigiKey Part Number | F7766-ND |
Manufacturer | |
Manufacturer Product Number | V14H385P |
Description | VARISTOR 620V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6.5 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 12,24800 Kč | 122,48 Kč |
| 25 | 11,03160 Kč | 275,79 Kč |
| 100 | 9,70260 Kč | 970,26 Kč |
| 250 | 9,06772 Kč | 2 266,93 Kč |
| 500 | 8,68570 Kč | 4 342,85 Kč |
| 1 000 | 8,37074 Kč | 8 370,74 Kč |
| 2 500 | 8,03830 Kč | 20 095,75 Kč |
| 5 000 | 7,86333 Kč | 39 316,65 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |


