


V14E30P | |
|---|---|
DigiKey Part Number | F6214-ND |
Manufacturer | |
Manufacturer Product Number | V14E30P |
Description | VARISTOR 47V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 4 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5550 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 100 | 7,18970 Kč | 718,97 Kč |
| 250 | 6,69668 Kč | 1 674,17 Kč |
| 700 | 6,27540 Kč | 4 392,78 Kč |
| 1 400 | 6,05297 Kč | 8 474,16 Kč |
| 2 800 | 5,86984 Kč | 16 435,55 Kč |
| 5 600 | 5,71926 Kč | 32 027,86 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


