



V14E150P | |
|---|---|
DigiKey Part Number | F5358-ND |
Manufacturer | |
Manufacturer Product Number | V14E150P |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| 250 | 4,55908 Kč | 1 139,77 Kč |
| 700 | 4,25390 Kč | 2 977,73 Kč |
| 1 400 | 4,09311 Kč | 5 730,35 Kč |
| 2 800 | 3,96075 Kč | 11 090,10 Kč |
| 5 600 | 3,85178 Kč | 21 569,97 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



