220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V140LA2P

DigiKey Part Number
F3003-ND
Manufacturer
Manufacturer Product Number
V140LA2P
Description
VARISTOR 220V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
V140LA2P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.2 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 502
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,51500 Kč45,15 Kč
254,01480 Kč100,37 Kč
1003,45840 Kč345,84 Kč
2503,19504 Kč798,76 Kč
5003,03590 Kč1 517,95 Kč
1 5002,83949 Kč4 259,23 Kč
3 0002,74332 Kč8 229,96 Kč
6 0002,66416 Kč15 984,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč