

V130LT2P | |
|---|---|
DigiKey Part Number | F5594TR-ND - Tape & Reel (TR) F5594CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LT2P |
Description | VARISTOR 205V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,85300 Kč | 48,53 Kč |
| 25 | 4,30760 Kč | 107,69 Kč |
| 100 | 3,70770 Kč | 370,77 Kč |
| 250 | 3,42444 Kč | 856,11 Kč |
| 500 | 3,25364 Kč | 1 626,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,80143 Kč | 2 801,43 Kč |
| 2 000 | 2,69697 Kč | 5 393,94 Kč |
| 3 000 | 2,64472 Kč | 7 934,16 Kč |
| 5 000 | 2,58679 Kč | 12 933,95 Kč |
| 7 000 | 2,55292 Kč | 17 870,44 Kč |
| 10 000 | 2,52035 Kč | 25 203,50 Kč |
| 25 000 | 2,51783 Kč | 62 945,75 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |


