V130LA20APX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 7,78536 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 8,22145 Kč
Datasheet
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V130LA20APX2855

DigiKey Part Number
V130LA20APX2855-ND
Manufacturer
Manufacturer Product Number
V130LA20APX2855
Description
VARISTOR 205V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
175 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
6.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5008,54717 Kč12 820,75 Kč
Unit Price without VAT:8,54717 Kč
Unit Price with VAT:10,34208 Kč